DSM7UA20101

VCC
593-DSM7UA20101
DSM7UA20101

Mfr.:

Description:
LED Displays & Accessories Ultra Thin Display 1 dig .2 in RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.569 Rp124.569
Rp94.115 Rp941.150
Rp75.952 Rp7.595.200
Rp67.513 Rp33.756.500
Rp63.294 Rp63.294.000

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.2 in
7.4 mm x 11 mm x 3.1 mm
Red
632 nm
Common Anode
5 mcd
20 mA
2 V
+ 105 C
- 40 C
SMD/SMT
DSM7
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

DSM Ultra-Thin LED Displays

VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100,000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.