DSM7UA20105

VCC
593-DSM7UA20105
DSM7UA20105

Mfr.:

Description:
LED Displays & Accessories Ultra Thin Display 1 dig .2 in GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1350   Multiples: 1350
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.413 Rp89.657.550
Rp65.312 Rp176.342.400
5.400 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.2 in
7.4 mm x 11 mm x 3.1 mm
Green
530 nm
Common Anode
40 mcd
20 mA
2.8 V
+ 105 C
- 40 C
SMD/SMT
DSM7
Bulk
Brand: VCC
Moisture Sensitive: Yes
Power Consumption: 120 mW
Product Type: LED Displays
Factory Pack Quantity: 1350
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

DSM Ultra-Thin LED Displays

VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100,000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.