DT070CTFT-PTS1

Displaytech
758-DT070CTFT-PTS
DT070CTFT-PTS1

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
180 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
420 cd/m2
154.08 mm x 85.92 mm
165 mm x 100 mm x 7.45 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 44
Subcategory: Displays
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT070CTFT 7" LCD Modules

Displaytech DT070CTFT 7 inches LCD Modules are active matrix TFTs based on a-Si TFT technology. These TFT modules contain a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7 inches display area contains a resolution of 800(RGB) x 480 pixels. This LCD is available with a resistive or capacitive touchscreen panel. These LCD modules also use the Himax HX8264E + HX8664B display drivers. Applications include digital equipment which needs a color display and mobile navigator/video systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 88   Multiples: 44
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.816.437 Rp159.846.456