DTM13-12PA-R020

TE Connectivity / DEUTSCH
571-DTM13-12PA-R020
DTM13-12PA-R020

Mfr.:

Description:
Automotive Connectors HDR,12P, BLK,RA, NI/CU,A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Headers
12 Position
4.19 mm (0.165 in)
Through Hole
Solder Pin
Nickel
DTM EEC
Tray
Application: Wire-to-Board
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 21
Subcategory: Automotive Connectors
Type: Shrouded
Part # Aliases: 2333581-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM EEC Headers

TE Connectivity's (TE) DEUTSCH DTM EEC Headers with TNC/SMA Interface provide rugged, sealed connectivity for printed circuit board designs in demanding environments. These headers combine a DEUTSCH DTM connector interface with either a sealed TNC or SMA coaxial connector interface to support compact, protected PCB applications. Built for design flexibility, these headers use coaxial interfaces on a flexible cable, which helps route connections to different PCB areas and enables improved layout options. The headers also pair with DEUTSCH PCB enclosures to help create sealed custom electronics and controllers. TE DEUTSCH DTM EEC Headers are used in applications such as vehicle electronics, telematics, in-vehicle communication, heavy machinery control, electric and hybrid commercial vehicles, and cargo monitoring systems.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
124
Expected 07/09/2026
504
Expected 26/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.839.961 Rp2.839.961
Rp2.414.334 Rp24.143.340
Rp2.319.301 Rp48.705.321
Rp2.241.881 Rp94.159.002
105 Quote