DTM250PW540D

TDK-Lambda
967-DTM250PW540D
DTM250PW540D

Mfr.:

Description:
Desktop AC Adapters 250W 115-230VAC 54V 4.629A Medical/ ITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
250 W
54 VDC
4.629 A
Medical, Industrial
Rectangular Connector
6 Pin Molex Mini Fit
800 mm
Level VI, CoC Tier 2
DTM250-D
2xMOPP
Brand: TDK-Lambda
Height: 45 mm
Length: 200 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 90 mm
Part # Aliases: DTM250PW540D
Unit Weight: 1,3 kg
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
8504409999
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM250-D Desktop AC Adapters

TDK-Lambda DTM250-D Desktop AC Adapters are 250W medical/ITE external power supplies. These desktop AC adapters have 90VAC to 264VAC input voltage and greater than 89% average efficiency. The DTM250-D desktop AC adapters feature less than 0.15W off-load power consumption and are compliant with DoE level VI and EU tier 2 efficiency. These AC adapters are 250W power supplies suitable for B- and BF-rated equipment. The DTM250-D power supplies operate at -20°C to +60°C temperature range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.723.361,16 Rp4.723.361,16
Rp4.470.186,36 Rp22.350.931,80