DXK310_T0_00001 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 3A DXK NEW 2.208In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 3 A 1 kV 1.05 V 90 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers RECT 1KV 3A AXL BRIDGE N/A

Single Phase Bridge Through Hole Solder Pin DXK-4 3 A 1 kV 1.05 V 90 A - 55 C + 150 C