DXTP80030DFGQ-7

Diodes Incorporated
621-DXTP80030DFGQ-7
DXTP80030DFGQ-7

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Low Sat Transistor PowerDI3333-8/SWP T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerVDFN-8
PNP
Single
30 V
40 V
8 V
130 mV
2.4 W
190 MHz
- 55 C
+ 175 C
AEC-Q101
DXTP
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: - 7.5 A
DC Current Gain hFE Max: 550 at - 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXTP80x PNP Bipolar Transistors

Diodes Incorporated DXTP80x PNP Bipolar Transistors offer a small form factor, thermally efficient PowerDI® 3333-8 package, allowing higher-density end products. The devices supply a >-30V, -60V, or -100V collector-emitter voltage and a >-8V emitter-base voltage. The DXTP80x is ideal for high-temperature environments, with a temperature rating of +175°C. The Diodes Inc. PNP bipolar transistors are excellent for motors, solenoids, relays, and actuator driver controls.

DXTN/P 78Q & 80Q Bipolar Transistors

Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.

In Stock: 690

Stock:
690
Can Dispatch Immediately
On Order:
5.499
Expected 09/04/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 869
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp11.375 Rp113.750
Rp8.549 Rp854.900
Rp6.329 Rp3.164.500
Full Reel (Order in multiples of 2000)
Rp6.329 Rp12.658.000