DXW21BN7511TL08

Murata Electronics
81-DXW21BN7511TL08
DXW21BN7511TL08

Mfr.:

Description:
Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.965

Stock:
9.965 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.274 Rp10.274
Rp8.696 Rp86.960
Rp8.439 Rp843.900
Rp8.109 Rp2.027.250
Rp7.852 Rp3.926.000
Rp7.632 Rp7.632.000
Full Reel (Order in multiples of 2000)
Rp7.375 Rp14.750.000
Rp7.155 Rp28.620.000
Rp6.384 Rp63.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Micro Chip Transformers
Balun
SMD/SMT
50 MHz to 1.8 GHz
75 Ohms
- 40 C
+ 85 C
1 Channel
Televisions
2 mm x 1.2 mm x 1.2 mm
2 mm
1.2 mm
1.2 mm
DXW21BN
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Maximum DC Resistance: 770 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

DXW Wirewound Baluns

Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.