E150N50X4

TTM Technologies
620-E150N50X4
E150N50X4

Mfr.:

Description:
High Frequency/RF Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.928 Rp184.928
Rp160.528 Rp1.605.280
Rp152.272 Rp3.806.800
Rp152.088 Rp7.604.400
Rp133.559 Rp13.355.900
Rp122.735 Rp30.683.750
Rp120.350 Rp60.175.000
Rp117.965 Rp117.965.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: High Frequency/RF Resistors
50 Ohms
150 W
2 %
2.7 GHz
- 55 C
+ 150 C
9.525 mm
6.35 mm
1.8288 mm
Tray
Application: High Frequency
Brand: TTM Technologies
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

High Frequency Resistors

TTM Technologies High Frequency Resistors feature high-power performance, quality construction, durability, and reliability under tough conditions. TTM Technologies military- and instrumentation-grade resistors are designed for high-power applications from 4W to 800W. TTM Technologies High Frequency Resistors are ideal for military and medical applications.