E214F002S

Lantronix
515-E214F002S
E214F002S

Mfr.:

Description:
Routers ROUTER E214 EMEA MALAYSIA - LTE CAT. 1 BAND 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
RoHS:  
Routers
RS-232
8 V
32 V
- 20 C
+ 60 C
92 mm x 57 mm x 22 mm
32 MB
128 MB
Bulk
Brand: Lantronix
Product Type: Routers
Series: E210
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: E214#02 60393
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PremierWave® XC GSM/GPRS Device Servers

Lantronix PremierWave® XC GSM/GPRS Device Servers are high-performance, multi-port secure device servers that offer Ethernet or GSM/GPRS connectivity for remote access and easy management of machines and equipment over the network and across the Internet. These servers provide bulletproof security by offering a variety of robust data encryption and authentication options. Featuring the industry-proven Lantronix device server application suite with AES, SSH, and SSL, PremierWave XC provides enterprise-level security to allow safe and secure remote access and management from practically anywhere. These components also offer flexibility and redundancy with GSM/GPRS and Ethernet connectivity with failover.

E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
8
Expected 08/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.191.654 Rp3.191.654