E3M0900170D

Wolfspeed
941-E3M0900170D
E3M0900170D

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 900mO, 1700V, TO-247-3, Automotive Gen3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
AEC-Q101
Brand: Wolfspeed
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Series Automotive Silicon Carbide Power MOSFETs

Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs are automotive qualified, PPAP capable, N-channel enhancement mode and humidity-resistant MOSFETs. The components offer low switching losses and a high figure of merit and are optimised for  use in EV HVAC motor drives, EV onboard chargers and high-voltage DC-DC converters.

1700V Silicon Carbide MOSFETs

Wolfspeed 1700V Silicon Carbide MOSFETs offer higher switching, system efficiency, and power density for next-generation power conversion. Wolfspeed Silicon Carbide technology allows for smaller designs, cooler components, decreased component size (inductors, capacitors, filters, and transformers), and overall cost benefits. The Wolfspeed 1700V SiC MOSFETs supply multiple 12V to 48V devices with reduced cooling conditions.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.370,68 Rp102.370,68
Rp52.102,64 Rp521.026,40
Rp47.516,14 Rp5.701.936,80
Rp40.728,12 Rp20.771.341,20