EA DIP205B-6NLW

Display Visions
790-EADIP205B-6NLW
EA DIP205B-6NLW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories LCD Module 4x20 6.45mm Blue-White LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.121.858 Rp1.121.858
Rp953.442 Rp9.534.420
Rp826.671 Rp82.667.100

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
LCD
SPI
LED
White
Without Touch Panel
EA DIP205
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Subcategory: Displays
Part # Aliases: DIP205B-6NLW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

EA DIP205 Text Displays

DISPLAY VISIONS EA DIP205 Text Displays have a high-contrast LCD supertwist display and various interfaces for seamless connectivity. The DISPLAY VISIONS EA DIP205 features a controller RW1073-0B compatible with SSD1803. The displays offer an interface for 4- and 8-bit data buses and a serial SPI interface (SID, SOD, SCLK) for added versatility. With a power supply of +3.3V/1.5mA (with or without B/l) or +5V (with only 2 component changes).