EA EDIPTFT43-ATP

Display Visions
790-EDIPTFT43-ATP
EA EDIPTFT43-ATP

Mfr.:

Description:
TFT Displays & Accessories 4.3 inch Touch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.795.685 Rp5.795.685
Rp5.237.049 Rp52.370.490

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
180 mA
TFT LCD Displays
Transmissive
4.3 in
WQVGA
480 x 272
I2C, RS-232, SPI
Resistive Touch Panel
LED
410 cd/m2
107 mm x 71 mm x 12 mm
5 V
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: DIPTFT43-ATP
Unit Weight: 235,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
CAHTS:
8531901000
USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

eDIP TFT Displays

DISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I2C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately.