EA OLEDS102-6LGA

Display Visions
790-EAOLEDS1026LGA
EA OLEDS102-6LGA

Mfr.:

Description:
OLED Displays & Accessories OLED Yellow 102x64 w/o Protective Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp522.127 Rp522.127
Rp420.674 Rp4.206.740
Rp361.967 Rp36.196.700
Rp336.466 Rp168.233.000

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
17 x 8, 12 x 4
102 x 64
36 mm x 25 mm
39 mm x 41 mm x 3.3 mm
I2C, SPI
32 mA
3 V, 12.5 V
+ 80 C
- 40 C
Tray
Brand: Display Visions
Brightness: 100 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 170 deg
Part # Aliases: OLEDS102-6LGA
Unit Weight: 42,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524929000
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

OLEDS102-6 OLED Display Modules

DISPLAY VISIONS OLEDS102-6 OLED Display Modules are high-contrast 1.7" (diagonal) OLED displays with 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character). These display modules feature an integrated SSD1306B controller for the SPI ( MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDS102-6 OLED displays are extremely compact with a large viewing area and offer a 10µs fast response time and no afterglow. These displays can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, error-prone cable connections, or the need for designing a special mounting device.