EA RAZEROTFT020TC

Display Visions
790-EARAZEROTFT020TC
EA RAZEROTFT020TC

Mfr.:

Description:
TFT Displays & Accessories PCB HAT WITH 2.0in IPS DISPLAY PCAP, 43x65 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LCD Displays
2 in
I2C, SPI
Capacitive Touch Panel
43 mm x 65 mm
Brand: Display Visions
Product Type: TFT Displays
Series: EA RaZero TFT
Subcategory: Displays
Part # Aliases: RAZEROTFT020TC
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
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA RaZeroTFT Display Shield Kits

DISPLAY VISIONS EA RaZeroTFT Display Shield Kits offer a range of small-sized (1.5" to 3.5") IPS TFT displays and are suitable for use with the Raspberry Pi Zero (not included). The displays exhibit status or other information for various IoT applications (like intelligent home displays). An easy-to-use touch interface for user input extends functionality, while a double I/O header stacks multiple shields/HATs. The PCBs can be broken into two pieces and flexibly mounted using the included FPC cable.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.615.365,30 Rp1.615.365,30
Rp1.355.035,56 Rp13.550.355,60
Rp1.205.699,12 Rp120.569.912,00
500 Quote