EAHC2835WD1

Everlight
638-EAHC2835WD1
EAHC2835WD1

Mfr.:

Description:
White LEDs 2835 SMD Wht LED 3000K 90CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
3000 K
70 lm
90
120 deg
180 mA
3.4 V
600 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 85 C
Colorless
2.85 mm x 2.33 mm
Rectangular with Sidecut
Water Clear
Reel
Cut Tape
MouseReel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: S10C010699
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EAHx White Lighting LEDs

Everlight EAHx White Lighting LEDs have high efficacy, high CRI, low-power consumption, wide viewing angle, and a compact form factor. The Everlight EAHx LEDs are available in 2835 or 5630 packages and are ideal for all lighting applications. Typical applications include general lighting, decorative and entertainment lighting indicators, and illumination switch lights.

Availability

Stock: