EAPL2835WA5

Everlight
638-EAPL2835WA5
EAPL2835WA5

Mfr.:

Description:
White LEDs Low-Mid Power PLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Neutral White
4000 K
21 lm
80
120 deg
60 mA
3.6 V
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 85 C
3.5 mm x 2.8 mm x 0.7 mm
Rectangular
Water Clear
2835
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low-Mid Power LEDs
Part # Aliases: S10C007893
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EAPL2835Wxx Low-Mid Power White LEDs

Everlight EAPL2835Wxx Low-Mid Power White LEDs have a high efficacy, high CRI, and low power consumption. Everlight EAPL2835Wxx have a wide viewing angle and a compact form factor. These LEDs are ideal for all lighting applications including general lighting, decorative, entertainment lighting, and switch lights.

Availability

Stock: