ECS-2532HS-221-3-G

ECS
520-ECS2532HS221-3G
ECS-2532HS-221-3-G

Mfr.:

Description:
Standard Clock Oscillators ECS-2532HS,OSC XO 22.1184MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C - 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 911 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp167.132 Rp167.132
Rp144.200 Rp1.442.000
Rp137.045 Rp3.426.125
Rp130.624 Rp6.531.200
Rp124.753 Rp12.475.300
Rp118.332 Rp29.583.000
Full Reel (Order in multiples of 500)
Rp108.241 Rp54.120.500
Rp105.490 Rp105.490.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
22.1184 MHz
10 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
2532HS
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.8 V
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-2532HS SMD Clock Oscillators

ECS ECS-2532HS SMD Clock Oscillators are automotive-grade miniature SMD devices with 1MHz to 200MHz frequency range. The ECS-2532HS-2 oscillators operate at 2.8V and ECS-2532HS-3 oscillators operate at 3.3V respectively. These SMD oscillators offer low current consumption and are RoHS compliant. The ECS-2532HS SMD clock oscillators come in a 2.5mm x 3.2mm footprint.