ECS-DCF-103

ECS
520-ECS-DCF-103
ECS-DCF-103

Mfr.:

Description:
Signal Conditioning 5665 MHz BW 5490-5840 MHz Dielectric Ceramic Monoblock Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.665 GHz
5.49 GHz to 5.84 GHz
50 Ohms
SMD/SMT
8.6 mm x 4.6 mm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ECS
Insertion Loss: 2.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.400,18 Rp24.400,18
Rp18.896,38 Rp188.963,80
Rp17.924,04 Rp448.101,00
Rp15.850,94 Rp1.585.094,00
Rp15.428,99 Rp3.857.247,50
Rp13.374,23 Rp6.687.115,00
Rp12.071,67 Rp12.071.670,00
Full Reel (Order in multiples of 2000)
Rp11.888,21 Rp23.776.420,00
Rp10.732,41 Rp42.929.640,00