ECS-DCF-105

ECS
520-ECS-DCF-105
ECS-DCF-105

Mfr.:

Description:
Signal Conditioning 6525 MHz BW 5925-7125 MHz Dielectric Ceramic Monoblock Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
6.525 GHz
5.925 GHz to 7.125 GHz
50 Ohms
SMD/SMT
12.8 mm x 4.4 mm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ECS
Insertion Loss: 2.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 800
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.710,06 Rp38.710,06
Rp31.738,58 Rp317.385,80
Rp27.519,00 Rp687.975,00
Rp25.867,86 Rp2.586.786,00
Rp23.849,80 Rp5.962.450,00
Rp22.565,58 Rp11.282.790,00
Full Reel (Order in multiples of 800)
Rp19.630,22 Rp15.704.176,00