ECS-DCF-107

ECS
520-DCF-107
ECS-DCF-107

Mfr.:

Description:
Signal Conditioning 5492.5 MHz 5150-5832 MHz Dielectric Ceramic Monoblock Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.4925 GHz
50 V
685 MHz
50 Ohms
SMD/SMT
9.4 mm x 5.6 mm x 3 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp45.314,62 Rp45.314,62
Rp36.875,46 Rp368.754,60
Rp34.123,56 Rp853.089,00
Rp32.105,50 Rp1.605.275,00
Rp30.087,44 Rp3.008.744,00
Rp27.885,92 Rp6.971.480,00
Rp26.234,78 Rp13.117.390,00
Full Reel (Order in multiples of 1000)
Rp24.950,56 Rp24.950.560,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩