EE-SY171

Omron Electronics
653-EE-SY171
EE-SY171

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
REACH - SVHC:
Reflective
3.5 mm
30 V
20 mA
1.2 V
4 V
- 40 C
+ 85 C
Through Hole
EE-SY171
Brand: Omron Electronics
Fall Time: 30 us
If - Forward Current: 30 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 30 us
Factory Pack Quantity: 250
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESY171
Unit Weight: 541,765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-SY171 & EE-SY199 Photomicrosensors

Omron Electronics EE-SY171 and EE-SY199 Photomicrosensors are non-amplified, reflective microsensors. Omron photomicrosensors, or photointerrupters, sense objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, changing the amount of optical energy reaching the detector. Omron EE-SY199 is an ultra-compact, PCB surface-mount type. with a sensing distance of 1mm.  Omron EE-SY171 is a 3-mm tall, thin model with a sensing distance of 3.5mm. These devices are RoHS compliant.

EE-SYx Reflective Photomicrosensors

Omron EE-SYx Reflective Photomicrosensors are 3mm tall, thin model, and ROHS compliant. These photomicrosensors offer a forward current of 50mA, reverse voltage between 4V to 6V, and a collector current of 20mA.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.826 Rp61.826
Rp44.397 Rp443.970
Rp44.214 Rp22.107.000
Rp44.030 Rp220.150.000