EGPD101ELL361MM20H

Chemi-Con
661-EGPD101E361MM20H
EGPD101ELL361MM20H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 360uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.873 Rp56.873
Rp34.124 Rp341.240
Rp29.537 Rp1.476.850
Rp25.501 Rp2.550.100
Rp24.400 Rp12.200.000
Rp22.933 Rp22.933.000
Rp22.015 Rp44.030.000
Rp21.281 Rp106.405.000

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
360 uF
100 VDC
18 mm
20 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
2.27 A
61 mOhms
- 40 C
+ 135 C
Straight
18 mm
18 mm
Radial
GPD
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GPD Miniature Aluminum Electrolytic Caps

Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2,000 to 3,000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.