EGPD800ELL751ML30H

Chemi-Con
661-EGPD800E751ML30H
EGPD800ELL751ML30H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 80V 750uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
750 uF
80 VDC
16 mm
30 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
3.86 A
34 mOhms
- 40 C
+ 135 C
Straight
16 mm
16 mm
Radial
GPD
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPD Miniature Aluminum Electrolytic Caps

Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2,000 to 3,000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
250
Expected 16/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.172 Rp80.172
Rp45.498 Rp454.980
Rp41.279 Rp2.063.950
Rp38.343 Rp3.834.300
Rp36.692 Rp18.346.000
Rp34.857 Rp34.857.000
Rp32.839 Rp65.678.000
Rp31.555 Rp157.775.000