EKHF451ELL101MLN3S

Chemi-Con
661-EKHF451L101MLN3S
EKHF451ELL101MLN3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
500
Expected 26/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.560 Rp62.560
Rp37.609 Rp376.090
Rp33.757 Rp1.687.850
Rp31.005 Rp3.100.500
Rp27.702 Rp13.851.000
Rp24.951 Rp24.951.000

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
450 VDC
16 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
720 mA
- 40 C
+ 105 C
Straight
Radial
KHF
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18 μF to 270 μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS2-compliant, offer 3000h of ripple current endurance, and are ideal for low-profile power supply applications.

KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.