EMP11T2R

ROHM Semiconductor
755-EMP11T2R
EMP11T2R

Mfr.:

Description:
Small Signal Switching Diodes SWITCH 80V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-563-6
80 V
4 A
300 mA
Quad
4 ns
1.2 V
100 nA
+ 150 C
EMP11
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Maximum Diode Capacitance: 3.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: EMP11
Unit Weight: 1,169 g
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 16.284

Stock:
16.284 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp8.806,08 Rp8.806,08
Rp3.944,39 Rp39.443,90
Rp3.449,05 Rp344.905,00
Rp2.586,79 Rp1.293.395,00
Rp2.513,40 Rp2.513.400,00
Rp2.238,21 Rp5.595.525,00
Rp1.632,79 Rp8.163.950,00
Full Reel (Order in multiples of 8000)
Rp1.467,68 Rp11.741.440,00
Rp1.375,95 Rp33.022.800,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩