EMPL-G101-C2

Innodisk
944-EMPL-G101-C2
EMPL-G101-C2

Mfr.:

Description:
Networking Development Tools mPCIe to Single Isolated LAN with bracket

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Development Tools
RoHS:  
mPCIe to Ethernet
1 Gb/s
Ethernet, PCIe
Brand: Innodisk
Dimensions: 30 mm x 50.9 mm x 9.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: Lan Module
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.058.278,20 Rp3.058.278,20
Rp2.817.578,68 Rp28.175.786,80
Rp2.724.381,00 Rp68.109.525,00
Rp2.655.950,42 Rp132.797.521,00
100 Quote