ENDPCAP

Switchcraft
502-ENDPCAP
ENDPCAP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 ScrewOnCap for Rcpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Cap
RJ45
Panel Mount
IP67
Black
END
Bulk
Brand: Switchcraft
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
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
8538908180
JPHTS:
853890000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.326,96 Rp87.326,96
Rp74.301,30 Rp743.013,00
Rp69.531,34 Rp1.390.626,80
Rp66.229,06 Rp3.311.453,00
Rp62.926,78 Rp6.292.678,00
Rp58.340,28 Rp11.668.056,00
Rp56.138,76 Rp28.069.380,00
Rp51.919,18 Rp51.919.180,00
Rp49.901,12 Rp99.802.240,00