ENGNCP58935ABTTXG

onsemi
863-ENGNCP58935ABTTX
ENGNCP58935ABTTXG

Mfr.:

Description:
GaN FETs ENGINEERING SAMPLE - GaNEXUS SMART, 650V, 19m, TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: GaN FETs
RoHS:  
SMD/SMT
PDSO-G16
N-Channel
1 Channel
650 V
75 A
25 mOhms
10 V to 24 V
+ 150 C
Enhancement
GaNEXUS
2 MHz
GaN
Brand: onsemi
Configuration: Single
Fall Time: 13 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Rise Time: 6.6 ns
Series: NCP58935ABT
Factory Pack Quantity: 2400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: Enhancement Mode HEMT
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 23 ns
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaNEXUS™ GaN FETs

onsemi GaNEXUS™ Gallium Nitride Field-Effect Transistors (GaN FETs) use wide-bandgap material properties of GaN to deliver fast switching, low gate and output charge, and enhanced efficiency compared to silicon power transistors. These features enable higher operating frequencies, increased power density, and reduced magnetics in power conversion applications across low-, medium-, high-, and ultra-high voltages. The enhancement-mode discrete GaN high-electron-mobility transistors (HEMTs) offer a voltage range from 40V to 650V, including 650V GaNEXUS Smart GaN FETs with integrated protections to improve reliability and simplify system integration. Ideal applications for the onsemi GaNEXUS family include industrial automation, robotics, AI data centers, automotive electrification, and energy infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp367.286,92 Rp367.286,92
Rp274.272,70 Rp2.742.727,00
Rp237.213,78 Rp23.721.378,00
Rp224.555,04 Rp112.277.520,00
Rp209.694,78 Rp209.694.780,00
Full Reel (Order in multiples of 2400)
Rp209.694,78 Rp503.267.472,00