ENVIROFLEX_178_D

HUBER+SUHNER
455-ENVIROFLEX_178_D
ENVIROFLEX_178_D

Mfr.:

Description:
Coaxial Cables RG178D/RD178 LSFH, 50 Ohm, 6 GHz, 105 C, 2.45 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
50 Ohms
2.45 mm (0.096 in)
Silver Plated Copper Clad Steel
7 x 0.102
1 kV
Brand: HUBER+SUHNER
Jacket Colour: Blue
Maximum Temperature: + 105 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 23030426
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544492000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
8544209900
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp301.975,16 Rp301.975,16
Rp269.502,74 Rp1.347.513,70
Rp256.477,08 Rp2.564.770,80
Rp237.947,62 Rp5.948.690,50
Rp200.154,86 Rp10.007.743,00
Rp168.049,36 Rp16.804.936,00