ENVIROFLEX_B58

HUBER+SUHNER
455-ENVIROFLEX_B58
ENVIROFLEX_B58

Mfr.:

Description:
Coaxial Cables RG58 LSFH type, 50 Ohm, 1 GHz, 85 C, 4.95 mm, LSFH jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
50 Ohms
4.95 mm (0.195 in)
Tinned Copper
Polyethylene (PE)
19 x 0.18
2.5 kV
Brand: HUBER+SUHNER
Jacket Colour: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 85086965
Unit Weight: 38,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.442,92 Rp110.442,92
Rp98.701,48 Rp493.507,40
Rp88.060,80 Rp880.608,00
Rp84.758,52 Rp2.118.963,00
Rp82.557,00 Rp4.127.850,00
Rp70.081,72 Rp7.008.172,00
Rp61.459,10 Rp30.729.550,00
Rp51.185,34 Rp51.185.340,00