EQ432L

Asahi Kasei Microdevices
412-EQ432L
EQ432L

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.991

Stock:
7.991 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.656 Rp32.656
Rp31.555 Rp157.775
Rp30.087 Rp3.008.700
Rp25.317 Rp12.658.500
Rp23.483 Rp23.483.000
Rp22.382 Rp44.764.000
Full Reel (Order in multiples of 5000)
Rp14.347 Rp71.735.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
12 mA
1.2 mA
5 V
- 40 C
+ 100 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 33,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

EQx Linear Hall Effect ICs

Asahi Kasei Microdevices EQx Linear Hall Effect ICs are low-noise ICs that combine an InAs high-sensitivity Hall element and an amplifier circuit using proprietary assembling technology. These ICs generate an analog output proportional to the magnetic field strength (magnetic flux density) and pole. The EQx linear Hall ICs feature 3V to 5.5V supply voltage, -40°C to 100°C operating temperature range, and ratio-metric analog output. These linear Hall effect ICs are ideally used for current detection, position sensor, angle sensor, and magnetic field detection.

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.