ES2CB-HF

Comchip Technology
750-ES2CB-HF
ES2CB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 150V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
150 V
2 A
Super Fast Recovery Rectifier
Single
1 V
60 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES2xB-HF Superfast Recovery Rectifiers

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 2A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp13.942,96 Rp13.942,96
Rp9.594,96 Rp95.949,60
Rp6.072,53 Rp607.253,00
Rp3.760,93 Rp1.880.465,00
Rp2.788,59 Rp2.788.590,00
Full Reel (Order in multiples of 3000)
Rp1.926,33 Rp5.778.990,00
Rp1.761,22 Rp10.567.320,00
Rp1.614,45 Rp14.530.050,00
Rp1.522,72 Rp36.545.280,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩