ES3JC-HF

Comchip Technology
750-ES3JC-HF
ES3JC-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 3A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC/DO-214AB
600 V
3 A
Super Fast Recovery Rectifier
Single
1.68 V
90 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CSFC305-G
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES3xC-HF Superfast Recovery Rectifiers

Comchip Technology ES3xC-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 3A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages well suited for automated assembly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp18.346,00 Rp18.346,00
Rp13.025,66 Rp130.256,60
Rp8.108,93 Rp810.893,00
Rp5.595,53 Rp2.797.765,00
Rp4.696,58 Rp4.696.580,00
Full Reel (Order in multiples of 3000)
Rp3.981,08 Rp11.943.240,00
Rp3.522,43 Rp21.134.580,00
Rp3.247,24 Rp29.225.160,00
Rp3.063,78 Rp73.530.720,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩