ESD24VD3A-TP

Micro Commercial Components (MCC)
833-ESD24VD3A-TP
ESD24VD3A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD24VD3A
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD AEC-Q101 Protection Devices

Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.

In Stock: 4.144

Stock:
4.144 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp2.770 Rp27.700
Rp1.596 Rp159.600
Rp1.156 Rp578.000
Full Reel (Order in multiples of 3000)
Rp844 Rp2.532.000