ESDALD05UG4X

WeEn Semiconductors
771-ESDALD05UG4X
ESDALD05UG4X

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESDALD05UG4/DFN2510/REEL 7\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6 V
DFN-2510-10
4 A
60 W
1 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934072824115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDALD05 ESD Protection Diode Arrays

WeEn Semiconductors ESDALD05 ESD Protection Diode Arrays are designed to protect high-speed data interfaces and voltage-sensitive components from ESD and transient voltage events. The ESDALD05 is ideal for protecting sensitive electronic components connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge).

In Stock: 44.392

Stock:
44.392 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.788,02 Rp6.788,02
Rp4.678,23 Rp46.782,30
Rp2.293,25 Rp229.325,00
Rp1.907,98 Rp953.990,00
Rp1.339,26 Rp1.339.260,00
Full Reel (Order in multiples of 3000)
Rp1.137,45 Rp3.412.350,00
Rp1.082,41 Rp6.494.460,00
Rp953,99 Rp8.585.910,00
Rp862,26 Rp20.694.240,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩