ESDALD05UJ2X

WeEn Semiconductors
771-ESDALD05UJ2X
ESDALD05UJ2X

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESDALD05UJ2/SOT143/REEL 7\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
17 V
6 V
SOT-143-4
8 A
136 W
1.35 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Factory Pack Quantity: 18000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934072823115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDALD05 ESD Protection Diode Arrays

WeEn Semiconductors ESDALD05 ESD Protection Diode Arrays are designed to protect high-speed data interfaces and voltage-sensitive components from ESD and transient voltage events. The ESDALD05 is ideal for protecting sensitive electronic components connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge).

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 18000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.173,00 Rp9.173,00
Rp6.347,72 Rp63.477,20
Rp3.100,47 Rp310.047,00
Rp2.586,79 Rp1.293.395,00
Rp1.797,91 Rp1.797.910,00
Rp1.559,41 Rp3.898.525,00
Rp1.486,03 Rp7.430.150,00
Rp1.320,91 Rp13.209.100,00
Full Reel (Order in multiples of 18000)
Rp1.320,91 Rp23.776.380,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩