ESDLC12VLB-TP

Micro Commercial Components (MCC)
833-ESDLC12VLB-TP
ESDLC12VLB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5A 100W 12Vrwm 13.3Vbr 0.2uA 7pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD Suppressors
ESDLC12VLB
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.

In Stock: 6.206

Stock:
6.206 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp4.953,42 Rp4.953,42
Rp3.375,66 Rp33.756,60
Rp1.834,60 Rp183.460,00
Rp1.375,95 Rp687.975,00
Rp1.339,26 Rp1.339.260,00
Full Reel (Order in multiples of 10000)
Rp1.339,26 Rp13.392.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩