ESDSBSLC5V0LT-TP

Micro Commercial Components (MCC)
833-ESDSBSLC5V0LT-TP
ESDSBSLC5V0LT-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,5V,DFN1006-3B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
2 Channel
5 V
SMD/SMT
5 V
6 V
13 A
65 W
- 55 C
+ 125 C
TVS Diodes
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super-Low Capacitance Dual Line ESD Diodes

Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes are ultra-low capacitance 3.3V and 5V ESD diodes. The Micro Commercial Components (MCC) diodes feature snapback technology and high-power transient voltage suppression (TVS). With a clamping voltage of 5V and 13A (8/20µs) surge capability, the ESDSBSLC3V3LT and ESDSBSLC5V0LT offer superior protection and reliability. 

In Stock: 18.800

Stock:
18.800 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.174 Rp31.740
Rp1.761 Rp176.100
Rp1.303 Rp651.500
Rp1.284 Rp1.284.000
Rp826 Rp2.065.000
Rp771 Rp3.855.000
Full Reel (Order in multiples of 10000)
Rp660 Rp6.600.000