ESDULC3V3PRB-TP

Micro Commercial Components (MCC)
833-ESDULC3V3PRB-TP
ESDULC3V3PRB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN5515-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
8 Channel
3.3 V
SMD/SMT
15 V
3.5 V
DFN-5515-18
3 A
45 W
20 kV
20 kV
- 55 C
+ 125 C
ESD Suppressors
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.3V ESD Diodes

Micro Commercial Components (MCC) 3.3V ESD Diodes safeguard up to eight high-speed I/O lines with versatile SMD packages. These diodes provide superior performance, protecting sensitive components against electrostatic discharge and lightning events. The ESD diodes feature a 15V to 25V low clamping voltage range and 0.25pF to 0.4pF ultra-low capacitance range. These diodes offer enhanced reliability by minimising the risk of damage to high-speed I/O lines and increasing the longevity of electronic devices. The ESD diodes are available in SOD-523, CSP1610 and DFN5515 SMD packages. Typical applications include USB-Cs, superspeed USBs (USB 3.0),  HDMIs, display ports and antennae.

In Stock: 2.579

Stock:
2.579 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.411 Rp15.411
Rp8.201 Rp82.010
Rp6.183 Rp618.300
Rp4.697 Rp2.348.500
Full Reel (Order in multiples of 3000)
Rp4.697 Rp14.091.000