ESP32-S3-BOX-3

Espressif Systems
356-ESP32-S3-BOX-3
ESP32-S3-BOX-3

Mfr.:

Description:
Development Boards & Kits - Wireless he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
ESP32-S3
Brand: Espressif Systems
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 24
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Important Notice: To ensure the proper functioning of the microphone, please
remove the screen protector before using any applications that require the
microphone, such as voice recognition or recording.

Please contact a Mouser Technical Sales Representative for
further information.

5-0624-2

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ESP32-S2-Kaluga-1 Development Board

Espressif Systems ESP32-S2-Kaluga-1 Development Board is based on the ESP32-S2, and has various functions, like an LCD screen display, touch panel control, camera image acquisition, audio playback, and more. The board can be flexibly assembled and disassembled, fulfilling a variety of customized requirements.

ESP32-S3-BOX-3 Next-Gen Open-Source AIoT Kit

Espressif Systems ESP32-S3-BOX-3 Next-Generation Open-Source AIoT Kit is based on the ESP32-S3 Wi-Fi + BLUETOOTH® 5 (LE) SoC with AI acceleration capabilities. In addition to the ESP32-S3 SoCs 512KB SRAM, the ESP32-S3-BOX-3 comes with 16MB of Quad flash and 16MB of Octal PSRAM. ESP32-S3-BOX-3 features a 2.4-inch (320 x 240) SPI touchscreen, two digital microphones, a speaker, a Type-C port and a high-density PCIe connector for hardware extensibility. A speech-recognition framework provides users with an offline AI voice assistant with far-field voice interaction, continuous recognition, wake-up interruption, and the ability to recognise over 200 customisable command words. The device can also be transformed into an online AI chatbot using advanced AIGC development platforms like OpenAI.

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board, for easy interfacing. Developers can either connect peripherals with jumper wires or mount the ESP32-S3-DevKitC-1 on a breadboard.

In Stock: 310

Stock:
310
Can Dispatch Immediately
On Order:
216
Expected 21/09/2026
Factory Lead Time:
102
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp940.416 Rp940.416