ESP32-WROOM-32E-N8R2

Espressif Systems
356-ESP32WRM32EN8R2
ESP32-WROOM-32E-N8R2

Mfr.:

Description:
Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROOM-32E
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1 mm
Bluetooth 4.2
Bluetooth LE Modules
Brand: Espressif Systems
Core: Xtensa
Data Rate: 150 Mb/s
Memory Size: 8 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88 dBm
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Modules
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
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.

In Stock: 911

Stock:
911
Can Dispatch Immediately
On Order:
5.200
Expected 10/12/2026
7.800
Expected 29/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.820 Rp101.820
Rp88.061 Rp880.610
Rp85.125 Rp2.128.125
Rp78.337 Rp7.833.700
Rp74.485 Rp18.621.250
Rp70.632 Rp35.316.000
Rp66.413 Rp66.413.000
Rp64.761 Rp168.378.600