ESRP-PCS-ADAM6717

Advantech
923-ESRP-ADAM6717
ESRP-PCS-ADAM6717

Mfr.:

Description:
Gateways 8AI/5DI/4DO IoT I/O Gateway with EdgeLin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
2 Serial, 1 USB, 2 LAN
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Memory Type: DDR3L
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESRP-PCS-ADAM6 Intelligent I/O Gateways

Advantech ESRP-PCS-ADAM6 Intelligent I/O Gateways facilitate seamless data transmission between edge devices and the cloud. The Advantech ESRP-PCS-ADAM6 has a powerful Linux OS and cutting-edge features. The ADAM-6 boasts a built-in WISE-EdgeLink that supports over 200 drivers. This feature enables efficient real-time data transmission from the edge to the cloud. With its integrated design and robust capabilities, the ADAM-6 is ideal for streamlining factory management and energy monitoring.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
63
22
Pending
1
Expected 03/11/2026
25
Expected 29/12/2026
15
Expected 07/01/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.770.936,60 Rp10.770.936,60