ESTW010A0B41Z

OmniOn Power
894-ESTW010A0B41Z
ESTW010A0B41Z

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75V 5Vout 10A TH Neg logic heat plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
120 W
12 V
10 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Tradename: Barracuda Low Power
Part # Aliases: 150037202
Unit Weight: 30 g
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
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp788.878,00 Rp788.878,00
Rp759.524,40 Rp3.797.622,00
Rp747.232,58 Rp7.472.325,80
Rp726.134,68 Rp18.153.367,00
Rp714.209,78 Rp25.711.552,08
Rp707.238,30 Rp76.381.736,40
Rp692.011,12 Rp174.386.802,24
504 Quote