EVE2-43A-BLM-TPR

Matrix Orbital
891-EVE243ABLMTPR
EVE2-43A-BLM-TPR

Mfr.:

Description:
TFT Displays & Accessories 4.3 in TFT LCD 480x272 420 Nits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
50 mA
TFT LCD Display Modules
Transmissive
4.3 in
SVGA
480 x 272
SPI
Resistive Touch Panel
LED
97.04 mm x 55.85 mm
105.4 mm x 67.1 mm x 7.4 mm
3.3 V
Bulk
Background Colour: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE2 TFT
Factory Pack Quantity: 1
Subcategory: Displays
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
8528591500
TARIC:
9013809090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE2 TFT Modules

Matrix Orbital EVE2 TFT Modules utilize FTDI's second-generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full-color TFT touchscreen. These EVE2 TFTs feature touch control hardware, are capable of recognizing and tracking touch movement and provide notification for up to 255 touch objects. The mono 8-bit linear audio wave playback at sampling frequencies from 8kHz to 48kHz is made possible by the built-in sound synthesizer and digital filter. The EVE2 TFTs communicate using SPI protocol and can be configured for quad SPI communication. These SPI communication protocols make the EVE2 compatible with many MCUs available on the market, including the FDI FT900, NXO 17XX, Arduino, and many more. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.137.085 Rp28.427.125
Rp1.126.811 Rp112.681.100
200 Quote