EW450B

Asahi Kasei Microdevices
412-EW450B
EW450B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect ICs / Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Switch
6 mA
10 mA
6 mT
5 mT
12 V
- 40 C
+ 115 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EWx Hall Effect ICs

Asahi Kasei Microdevices EWx Hall Effect ICs are magnetic sensors that detect magnetic fields and output digital signals. These ICs feature bipolar hall effect latch or unipolar hall effect switch, hall element continuous excitation, output open collector, and SMT or SIP switches. The Hall effect ICs comprise an ultra-high sensitive InSb Hall element and a signal processing IC chip in a SOT/SMT/SIP package. These ICs also feature a -40°C to 115°C operating temperature range, 12V typical operating supply voltage, and 6mA operating supply current. The EWx Hall effect ICs are ideally used for non-contact type switches, rotation, and position detection.

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.933 Rp22.933
Rp21.281 Rp1.064.050
Rp20.548 Rp2.054.800
Rp18.896 Rp9.448.000
Rp18.236 Rp18.236.000
Rp17.796 Rp35.592.000
Full Reel (Order in multiples of 5000)
Rp13.576 Rp67.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.