F16EA-03LLC

Nidec Components
229-F16EA-03LLC
F16EA-03LLC

Mfr.:

Description:
DC Fans Brushless DC Fan, 16 X 16 X 4mm, 3.3V DC, .012m3/min Air flow, 4.7 Pa Static pressure, 3db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Axial
16 mm
4 mm
3.3 VDC
0.42 CFM (0.012 m3/min)
6500 RPM
Sleeve
3 dBA
70 mW
Low Noise, Light Weight
Liquid Crystal Polymer (LCP)
Wire Leads - 2
F16EA
Brand: Nidec Components
Length: 16 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.741,36 Rp204.741,36
Rp169.333,58 Rp1.693.335,80
Rp154.473,32 Rp3.861.833,00
Rp143.649,18 Rp7.182.459,00
Rp133.558,88 Rp13.355.888,00