F251R-05LC

Nidec Components
229-F251R-05LC
F251R-05LC

Mfr.:

Description:
DC Fans Brushless DC Fan, 25 X 25 X 10mm, 5V DC, .05m3/min Air flow, 30 Pa Static pressure, 15db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Axial
25 mm
10 mm
5 VDC
1.77 CFM (0.05 m3/min)
8000 RPM
Sleeve
15 dBA
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F251R
Brand: Nidec Components
Current Type: DC
Length: 25 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
100
Expected 07/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.853 Rp196.853
Rp176.855 Rp1.768.550
Rp166.398 Rp4.159.950
Rp138.512 Rp6.925.600
Rp138.145 Rp69.072.500
Rp137.778 Rp137.778.000