FA11905_TINA3-S

Ledil
928-FA11905T3S
FA11905_TINA3-S

Mfr.:

Description:
LED Lenses & Assemblies 16.1mm Dia Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
Cree XP-E
16.1 mm
10 deg
Reel
Brand: Ledil
Height: 11.5 mm
Product Type: LED Lenses
Factory Pack Quantity: 288
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 1,600 g
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
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Finland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina3-XM & Tina2 Lenses for Cree

Ledil Tina3-XM and Tina2 Lenses for Cree are designed for XLamp® XM-L, XLamp® XP-G, XLamp® XB-D, and XLamp® XT-E LEDs. They are the lowest profile 16.3mm and 16.1mm diameter optics on the market, measuring as low as 7mm in height. The PMMA lens material is virtually impervious to UV degradation and the PC holder is provided with pre-installed automotive grade mounting tape for quick and secure installation.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.963 Rp66.963
Rp49.167 Rp491.670
Rp35.408 Rp3.540.800
Rp33.023 Rp19.021.248
Rp31.005 Rp35.717.760
Rp29.537 Rp153.119.808