FAN65008B

onsemi
863-FAN65008B
FAN65008B

Mfr.:

Description:
Switching Controllers WIDE VIN 8A 70V BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.187

Stock:
5.187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp97.050 Rp97.050
Rp74.301 Rp743.010
Rp67.880 Rp1.697.000
Rp60.725 Rp6.072.500
Rp58.340 Rp14.585.000
Rp57.423 Rp28.711.500
Rp55.038 Rp55.038.000
Full Reel (Order in multiples of 3000)
Rp55.038 Rp165.114.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
REACH - SVHC:
Buck
2 Output
100 kHz to 1 MHz
50 %
5 V
10 A
- 40 C
+ 125 C
SMD/SMT
PQFN-35
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: Voltage mode synchronous PWM buck regulator
Isolation: Non-Isolated
Output Type: Open Drain
Product: Voltage Mode Regulators
Product Type: Switching Controllers
Series: FAN65008B
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FAN6500xx Switching Controllers

onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.